
IS43LD16640D-18BLI | |
|---|---|
DigiKey Part Number | 706-IS43LD16640D-18BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD16640D-18BLI |
Description | IC DRAM 1GBIT PARALLEL 134TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 1Gbit HSUL_12 533 MHz 5.5 ns 134-VFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2-S4 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.14V ~ 1.3V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-VFBGA (10x11.5) | |
Base Product Number |
| Tray: | 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.20000 | £11.20 |
| 10 | £10.40100 | £104.01 |
| 25 | £10.07840 | £251.96 |
| 50 | £9.83520 | £491.76 |
| 171 | £9.40848 | £1,608.85 |
| 342 | £9.17213 | £3,136.87 |
| 513 | £9.03565 | £4,635.29 |
| Unit Price without VAT: | £11.20000 |
|---|---|
| Unit Price with VAT: | £13.44000 |

