
IS43LD16128C-18BLI | |
|---|---|
DigiKey Part Number | 706-IS43LD16128C-18BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD16128C-18BLI |
Description | IC DRAM 2GBIT PARALLEL 134TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 2Gbit HSUL_12 533 MHz 5.5 ns 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2-S4 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.14V ~ 1.3V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-TFBGA (10x11.5) | |
Base Product Number |
| Tray: | 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.94000 | £11.94 |
| 10 | £11.07400 | £110.74 |
| 25 | £10.72960 | £268.24 |
| 50 | £10.47000 | £523.50 |
| 171 | £10.01509 | £1,712.58 |
| 342 | £9.76322 | £3,339.02 |
| 513 | £9.61778 | £4,933.92 |
| Unit Price without VAT: | £11.94000 |
|---|---|
| Unit Price with VAT: | £14.32800 |

