IS43DR16640A-3DBL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 211
Unit Price: £11.79000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 582
Unit Price: £11.79000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 209
Unit Price: £10.75000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: £7.76000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: £7.08000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: £6.46000
Datasheet
SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 84-TWBGA (8x13.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR16640A-3DBL

DigiKey Part Number
706-1123-ND
Manufacturer
Manufacturer Product Number
IS43DR16640A-3DBL
Description
IC DRAM 1GBIT PARALLEL 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 84-TWBGA (8x13.65)
Datasheet
 Datasheet
EDA/CAD Models
IS43DR16640A-3DBL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
15ns
Access Time
450 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x13.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes