
IS43DR16320E-3DBL-TR | |
|---|---|
DigiKey Part Number | 706-IS43DR16320E-3DBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43DR16320E-3DBL-TR |
Description | IC DRAM 512MBIT PAR 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit SSTL_18 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 333 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 450 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.66996 | £6,674.90 |
| Unit Price without VAT: | £2.66996 |
|---|---|
| Unit Price with VAT: | £3.20395 |

