


IS42VM32200M-6BLI | |
|---|---|
DigiKey Part Number | IS42VM32200M-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42VM32200M-6BLI |
Description | IC DRAM 64MBIT PARALLEL 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 64Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.57000 | £4.57 |
| 10 | £4.25400 | £42.54 |
| 25 | £4.12680 | £103.17 |
| 50 | £4.03000 | £201.50 |
| 240 | £3.81296 | £915.11 |
| 480 | £3.71833 | £1,784.80 |
| 720 | £3.66353 | £2,637.74 |
| 1,200 | £3.59521 | £4,314.25 |
| Unit Price without VAT: | £4.57000 |
|---|---|
| Unit Price with VAT: | £5.48400 |

