SDRAM - Mobile Memory IC 64Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile Memory IC 64Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
90BGA

IS42SM32200K-6BLI

DigiKey Part Number
IS42SM32200K-6BLI-ND
Manufacturer
Manufacturer Product Number
IS42SM32200K-6BLI
Description
IC DRAM 64MBIT PARALLEL 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 64Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile
Memory Size
Memory Organization
2M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types