IS42S16100C1-6T-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 99
Unit Price: £3.04000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £2.00751
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 79
Unit Price: £3.39000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £2.21319
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 87
Unit Price: £3.04000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £2.00751
Datasheet
SDRAM Memory IC 16Mbit Parallel 166 MHz 5.5 ns 50-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16100C1-6T-TR

DigiKey Part Number
IS42S16100C1-6T-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S16100C1-6T-TR
Description
IC DRAM 16MBIT PAR 50TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 16Mbit Parallel 166 MHz 5.5 ns 50-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
50-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types