IS42RM32400H-75BI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 887
Unit Price: £7.70000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £4.83544
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1,054
Unit Price: £6.19000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £3.93111
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £3.51596
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £3.26541
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £4.19333
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £3.88571
Datasheet
SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
90BGA

IS42RM32400H-75BI

DigiKey Part Number
IS42RM32400H-75BI-ND
Manufacturer
Manufacturer Product Number
IS42RM32400H-75BI
Description
IC DRAM 128MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile
Memory Size
Memory Organization
4M x 32
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
6 ns
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes