IS42RM32400G-75BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £3.76977
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 887
Unit Price: £7.70000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £4.83544
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1,054
Unit Price: £6.19000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £3.93111
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £3.51596
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £3.26541
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £4.19333
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £3.88571
Datasheet
SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
90BGA

IS42RM32400G-75BLI-TR

DigiKey Part Number
IS42RM32400G-75BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42RM32400G-75BLI-TR
Description
IC DRAM 128MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile
Memory Size
Memory Organization
4M x 32
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
6 ns
Voltage - Supply
2.3V ~ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types