
IS42RM32160E-6BLI-TR | |
|---|---|
DigiKey Part Number | 706-IS42RM32160E-6BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42RM32160E-6BLI-TR |
Description | 512M, 2.5V, MOBILE SDRAM, 16MX32 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit LVCMOS 166 MHz 5.5 ns 90-TFBGA (8x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | LVCMOS | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 2.3V ~ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.05661 | £12,641.52 |
| Unit Price without VAT: | £5.05661 |
|---|---|
| Unit Price with VAT: | £6.06793 |

