IS41LV16100D-50KLI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £3.60419
Datasheet
DRAM - EDO Memory IC 16Mbit Parallel 25 ns 42-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS41LV16100D-50KLI

DigiKey Part Number
IS41LV16100D-50KLI-ND
Manufacturer
Manufacturer Product Number
IS41LV16100D-50KLI
Description
IC DRAM 16MBIT PARALLEL 42SOJ
Customer Reference
Detailed Description
DRAM - EDO Memory IC 16Mbit Parallel 25 ns 42-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM - EDO
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
25 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
42-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable