
TIL192AX | |
|---|---|
DigiKey Part Number | 58-TIL192AX-ND |
Manufacturer | |
Manufacturer Product Number | TIL192AX |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 6µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 50 | £0.29860 | £14.93 |
| 100 | £0.27310 | £27.31 |
| 500 | £0.22754 | £113.77 |
| 1,000 | £0.21258 | £212.58 |
| 2,000 | £0.19986 | £399.72 |
| 5,000 | £0.18597 | £929.85 |
| 10,000 | £0.17730 | £1,773.00 |
| 25,000 | £0.16785 | £4,196.25 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

