
SFH609-1XSM | |
|---|---|
DigiKey Part Number | 58-SFH609-1XSM-ND |
Manufacturer | |
Manufacturer Product Number | SFH609-1XSM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 18µs | |
Rise / Fall Time (Typ) | 2µs, 11µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 90V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 65 | £0.24985 | £16.24 |
| 130 | £0.22869 | £29.73 |
| 520 | £0.19513 | £101.47 |
| 1,040 | £0.18199 | £189.27 |
| 2,015 | £0.17130 | £345.17 |
| 5,005 | £0.15908 | £796.20 |
| 10,010 | £0.15139 | £1,515.41 |
| 25,025 | £0.14301 | £3,578.83 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

