
PS2505-2XSM | |
|---|---|
DigiKey Part Number | 58-PS2505-2XSM-ND |
Manufacturer | |
Manufacturer Product Number | PS2505-2XSM |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 50 | £0.52840 | £26.42 |
| 100 | £0.48710 | £48.71 |
| 500 | £0.41344 | £206.72 |
| 1,000 | £0.38935 | £389.35 |
| 2,000 | £0.36891 | £737.82 |
| 5,000 | £0.34660 | £1,733.00 |
| 10,000 | £0.33271 | £3,327.10 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

