Optoisolator Triac Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3032XSMT&R

DigiKey Part Number
58-MOC3032XSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOC3032XSMT&R
Description
OPTOISOLATOR 5.3KV TRIAC 1CH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
250 V
Static dV/dt (Min)
600V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Approval Agency
UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.24117£482.34
Unit Price without VAT:£0.24117
Unit Price with VAT:£0.28940