
MOC3023XSMT&R | |
|---|---|
DigiKey Part Number | MOC3023XSMTR-ND - Tape & Reel (TR) MOC3023XSMCT-ND - Cut Tape (CT) MOC3023XSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3023XSMT&R |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 100µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.40000 | £4.00 |
| 100 | £0.29240 | £29.24 |
| 500 | £0.24414 | £122.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22831 | £228.31 |
| 2,000 | £0.21486 | £429.72 |
| 3,000 | £0.20796 | £623.88 |
| 5,000 | £0.20016 | £1,000.80 |
| 7,000 | £0.19552 | £1,368.64 |
| 10,000 | £0.19099 | £1,909.90 |
| 25,000 | £0.18100 | £4,525.00 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

