
MF3062 | |
|---|---|
DigiKey Part Number | 58-MF3062TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3062 |
Description | OPTOISOLATOR 3.75KV TRIAC 1CH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 280µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34456 | £1,033.68 |
| 6,000 | £0.32931 | £1,975.86 |
| 9,000 | £0.32150 | £2,893.50 |
| 15,000 | £0.31269 | £4,690.35 |
| 21,000 | £0.30746 | £6,456.66 |
| Unit Price without VAT: | £0.34456 |
|---|---|
| Unit Price with VAT: | £0.41347 |

