Optoisolator Transistor Output 5300Vrms 1 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISQ74XSM

DigiKey Part Number
58-ISQ74XSM-ND
Manufacturer
Manufacturer Product Number
ISQ74XSM
Description
OPTOISO 5.3KV 1CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
12.5% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2.6µs, 2.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
50V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.41000£1.41
25£0.89600£22.40
100£0.76610£76.61
500£0.65964£329.82
1,000£0.62491£624.91
2,000£0.59547£1,190.94
5,000£0.56337£2,816.85
10,000£0.54340£5,434.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.41000
Unit Price with VAT:£1.69200