
ISP814AXSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP814AXSMT&RTR-ND - Tape & Reel (TR) 58-ISP814AXSMT&RCT-ND - Cut Tape (CT) 58-ISP814AXSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP814AXSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 150% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.38700 | £3.87 |
| 100 | £0.28200 | £28.20 |
| 500 | £0.23522 | £117.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18441 | £184.41 |
| 2,000 | £0.17306 | £346.12 |
| 3,000 | £0.16723 | £501.69 |
| 5,000 | £0.16064 | £803.20 |
| 7,000 | £0.15672 | £1,097.04 |
| 10,000 | £0.15290 | £1,529.00 |
| 25,000 | £0.14445 | £3,611.25 |
| 50,000 | £0.13919 | £6,959.50 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

