
ISP624-4XSM | |
|---|---|
DigiKey Part Number | 58-ISP624-4XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP624-4XSM |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 1200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 10µs, 8µs | |
Rise / Fall Time (Typ) | 8µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 25 | £0.81960 | £20.49 |
| 100 | £0.69930 | £69.93 |
| 500 | £0.60038 | £300.19 |
| 1,000 | £0.56809 | £568.09 |
| 2,000 | £0.54073 | £1,081.46 |
| 5,000 | £0.51089 | £2,554.45 |
| 10,000 | £0.49232 | £4,923.20 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

