
ISP321-1XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP321-1XSMT&RTR-ND - Tape & Reel (TR) 58-ISP321-1XSMT&RCT-ND - Cut Tape (CT) 58-ISP321-1XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP321-1XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.22600 | £2.26 |
| 100 | £0.16140 | £16.14 |
| 500 | £0.13220 | £66.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12258 | £122.58 |
| 2,000 | £0.11440 | £228.80 |
| 3,000 | £0.11020 | £330.60 |
| 5,000 | £0.10544 | £527.20 |
| 7,000 | £0.10261 | £718.27 |
| 10,000 | £0.09985 | £998.50 |
| 25,000 | £0.09374 | £2,343.50 |
| 50,000 | £0.08994 | £4,497.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

