
IS2801-4 | |
|---|---|
DigiKey Part Number | IS2801-4TR-ND - Tape & Reel (TR) IS2801-4CT-ND - Cut Tape (CT) IS2801-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2801-4 |
Description | OPTOISOLATOR 3KV 4CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 4 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IS2801-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.74900 | £7.49 |
| 100 | £0.56150 | £56.15 |
| 500 | £0.47880 | £239.40 |
| 1,000 | £0.45174 | £451.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.42881 | £857.62 |
| 4,000 | £0.40938 | £1,637.52 |
| 6,000 | £0.39943 | £2,396.58 |
| 10,000 | £0.38821 | £3,882.10 |
| 14,000 | £0.38153 | £5,341.42 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |






