
IS181 | |
|---|---|
DigiKey Part Number | 58-IS181TR-ND - Tape & Reel (TR) 58-IS181CT-ND - Cut Tape (CT) 58-IS181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS181 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.24400 | £2.44 |
| 100 | £0.17450 | £17.45 |
| 500 | £0.14330 | £71.65 |
| 1,000 | £0.13302 | £133.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11979 | £359.37 |
| 6,000 | £0.11305 | £678.30 |
| 9,000 | £0.10959 | £986.31 |
| 15,000 | £0.10568 | £1,585.20 |
| 21,000 | £0.10336 | £2,170.56 |
| 30,000 | £0.10109 | £3,032.70 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

