ILD2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 47
Unit Price: £10.33000
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD2G

DigiKey Part Number
58-ILD2G-ND
Manufacturer
Manufacturer Product Number
ILD2G
Description
OPTOISOLTR 5.3KV 1CH TRANS 8-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
500% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Grade
-
Qualification
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
2,000£0.32844£656.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.32844
Unit Price with VAT:£0.39413