
H11B2 | |
|---|---|
DigiKey Part Number | 58-H11B2-ND |
Manufacturer | |
Manufacturer Product Number | H11B2 |
Description | OPTOISO 5.3KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 125µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 65 | £0.29554 | £19.21 |
| 130 | £0.27085 | £35.21 |
| 520 | £0.23196 | £120.62 |
| 1,040 | £0.21674 | £225.41 |
| 2,015 | £0.20435 | £411.77 |
| 5,005 | £0.19020 | £951.95 |
| 10,010 | £0.18130 | £1,814.81 |
| 25,025 | £0.17161 | £4,294.54 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

