
6N137VSMT&R | |
|---|---|
DigiKey Part Number | 58-6N137VSMT&RTR-ND - Tape & Reel (TR) 58-6N137VSMT&RCT-ND - Cut Tape (CT) 58-6N137VSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137VSMT&R |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Current - Output / Channel 50 mA |
Manufacturer Isocom Components 2004 LTD | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 7V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.63000 | £6.30 |
| 100 | £0.46830 | £46.83 |
| 500 | £0.39662 | £198.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37315 | £373.15 |
| 2,000 | £0.35324 | £706.48 |
| 3,000 | £0.34304 | £1,029.12 |
| 5,000 | £0.33151 | £1,657.55 |
| 7,000 | £0.32466 | £2,272.62 |
| 10,000 | £0.31798 | £3,179.80 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

