
MOT-IG32GM 1:51 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG32GM1:51-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG32GM 1:51 |
Description | 32MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 99 RPM 2.55W 12VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 34.72 / 245.17 |
Manufacturer ISL Products International | Power - Rated 2.55W |
Packaging Bulk | Size / Dimension Round - 1.260" Dia (32.00mm) |
Part Status Active | Diameter - Shaft 0.236" (6.00mm) |
Type DC Motor | Length - Shaft and Bearing 3.752" (95.30mm) |
Function Gearmotor | Mounting Hole Spacing 1.023" (26.00mm) |
Motor Type Brushed | Gear Reduction Ratio 51 |
Voltage - Rated 12VDC | Torque - Max Momentary (oz-in / mNm) 333.30 / 2353.60 |
RPM 99 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.22000 | £95.22 |
| 100 | £62.61450 | £6,261.45 |
| Unit Price without VAT: | £95.22000 |
|---|---|
| Unit Price with VAT: | £114.26400 |

