
MOT-I-81774-231 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81774-231-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81774-231 |
Description | 16mm Planetary Gear Motor, 24VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 38 RPM 0.60W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 38 RPM | |
Torque - Rated (oz-in / mNm) | 23.61 / 166.71 | |
Power - Rated | 0.60W | |
Encoder Type | - | |
Size / Dimension | Round - 0.629" Dia (16.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 4.394" (111.60mm) | |
Mounting Hole Spacing | 0.394" (10.00mm) | |
Termination Style | Terminals | |
Features | - | |
Gear Reduction Ratio | 236 | |
Torque - Max Momentary (oz-in / mNm) | 55.24 / 390 | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.16000 | £136.16 |
| 10 | £122.04300 | £1,220.43 |
| 100 | £46.49780 | £4,649.78 |
| Unit Price without VAT: | £136.16000 |
|---|---|
| Unit Price with VAT: | £163.39200 |

