
SMT-R005-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMT-R005-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R005-1.0CT-ND - Cut Tape (CT) 4423-SMT-R005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R005-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.17000 | £3.17 |
| 10 | £2.14300 | £21.43 |
| 25 | £1.86320 | £46.58 |
| 50 | £1.68800 | £84.40 |
| 100 | £1.53930 | £153.93 |
| 250 | £1.37624 | £344.06 |
| 500 | £1.27432 | £637.16 |
| 1,000 | £1.24727 | £1,247.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.03370 | £5,168.50 |
| Unit Price without VAT: | £3.17000 |
|---|---|
| Unit Price with VAT: | £3.80400 |

