
SMK-R100-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMK-R100-1.0TR-ND - Tape & Reel (TR) 4423-SMK-R100-1.0CT-ND - Cut Tape (CT) 4423-SMK-R100-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK-R100-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.1, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.30900 | £13.09 |
| 25 | £1.13160 | £28.29 |
| 50 | £1.02020 | £51.01 |
| 100 | £0.92570 | £92.57 |
| 250 | £0.82204 | £205.51 |
| 500 | £0.75718 | £378.59 |
| 1,000 | £0.70211 | £702.11 |
| 5,000 | £0.69802 | £3,490.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | £0.57027 | £7,128.38 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |

