
BVT-Z-R0002-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVT-Z-R0002-1.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BVT-Z-R0002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 10W Chip Resistor 2512 (6432 Metric) Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.076" (1.93mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.62761 | £3,138.05 |
| Unit Price without VAT: | £0.62761 |
|---|---|
| Unit Price with VAT: | £0.75313 |

