
BVS-A-R004-2.0 | |
|---|---|
DigiKey Part Number | 4423-BVS-A-R004-2.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BVS-A-R004-2.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.004 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±2% 4W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isabellenhuette USA | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.60767 | £1,823.01 |
| Unit Price without VAT: | £0.60767 |
|---|---|
| Unit Price with VAT: | £0.72920 |

