100 mOhms ±0.1% 10W Through Hole Resistor 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-H2-R100-F1-K2-0.1

DigiKey Part Number
4423-A-H2-R100-F1-K2-0.1-ND
Manufacturer
Manufacturer Product Number
A-H2-R100-F1-K2-0.1
Description
RESISTOR - ISA-PLAN PRECISION TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.1% 10W Through Hole Resistor 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Mfr
Operating Temperature
-55°C ~ 140°C
Series
Package / Case
Packaging
Tray
Supplier Device Package
4-SIP
Part Status
Active
Size / Dimension
1.496" L x 0.197" W (38.00mm x 5.00mm)
Resistance
Height - Seated (Max)
1.024" (26.00mm)
Tolerance
Number of Terminations
4
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£99.04000£99.04
10£74.54200£745.42
25£67.93160£1,698.29
50£63.79840£3,189.92
100£60.28880£6,028.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£99.04000
Unit Price with VAT:£118.84800