
108493-0015 | |
|---|---|
DigiKey Part Number | 4629-108493-0015-ND |
Manufacturer | |
Manufacturer Product Number | 108493-0015 |
Description | DDR Socket, 96 BGA 7.5 mm x 13.1 |
Customer Reference | |
Detailed Description | 96 (9 x 16) Pos BGA Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ironwood Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | BGA | |
Number of Positions or Pins (Grid) | 96 (9 x 16) | |
Pitch - Mating | 0.031" (0.80mm) | |
Termination | Solder |

