
LFXTAL085878 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL085878TR-ND - Tape & Reel (TR) 1923-LFXTAL085878CT-ND - Cut Tape (CT) 1923-LFXTAL085878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL085878 |
Description | CRYSTAL 24.0MHZ -40 TO 125C 12PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.37500 | £3.75 |
| 25 | £0.35440 | £8.86 |
| 50 | £0.33980 | £16.99 |
| 100 | £0.32580 | £32.58 |
| 250 | £0.30812 | £77.03 |
| 500 | £0.29534 | £147.67 |
| 1,000 | £0.28313 | £283.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26479 | £794.37 |
| 6,000 | £0.25385 | £1,523.10 |
| 9,000 | £0.24766 | £2,228.94 |
| 15,000 | £0.24008 | £3,601.20 |
| 21,000 | £0.23522 | £4,939.62 |
| 30,000 | £0.23018 | £6,905.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

