
LFXTAL083407 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL083407TR-ND - Tape & Reel (TR) 1923-LFXTAL083407CT-ND - Cut Tape (CT) 1923-LFXTAL083407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL083407 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL083407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45900 | £4.59 |
| 25 | £0.43400 | £10.85 |
| 50 | £0.41620 | £20.81 |
| 100 | £0.39890 | £39.89 |
| 250 | £0.37720 | £94.30 |
| 500 | £0.36160 | £180.80 |
| 1,000 | £0.34664 | £346.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32420 | £972.60 |
| 6,000 | £0.31081 | £1,864.86 |
| 9,000 | £0.30323 | £2,729.07 |
| 15,000 | £0.29396 | £4,409.40 |
| 21,000 | £0.28801 | £6,048.21 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

