

LFXTAL071262 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL071262TR-ND - Tape & Reel (TR) 1923-LFXTAL071262CT-ND - Cut Tape (CT) 1923-LFXTAL071262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071262 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.82200 | £8.22 |
| 25 | £0.77680 | £19.42 |
| 50 | £0.74500 | £37.25 |
| 100 | £0.71410 | £71.41 |
| 250 | £0.67528 | £168.82 |
| 500 | £0.64736 | £323.68 |
| 1,000 | £0.62058 | £620.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.58046 | £1,741.38 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

