12 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US

LFXTAL036356

DigiKey Part Number
1923-LFXTAL036356TR-ND - Tape & Reel (TR)
1923-LFXTAL036356CT-ND - Cut Tape (CT)
1923-LFXTAL036356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL036356
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.445" L x 0.185" W (11.30mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.177" (4.50mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-12.000MHZ-B2-TAbracon LLC49,762535-9067-1-ND£0.17000Similar
ECS-120-18-5PX-JEM-TRECS Inc.102XC2079CT-ND£0.30000Similar
In-Stock: 676
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.23800£2.38
25£0.22480£5.62
50£0.21540£10.77
100£0.20640£20.64
250£0.19520£48.80
500£0.18714£93.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17940£179.40
2,000£0.17198£343.96
3,000£0.16778£503.34
5,000£0.16264£813.20
7,000£0.15934£1,115.38
10,000£0.15591£1,559.10
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400