Similar
Parametric Equivalent



LFXTAL030820 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL030820TR-ND - Tape & Reel (TR) 1923-LFXTAL030820CT-ND - Cut Tape (CT) 1923-LFXTAL030820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL030820 |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL030820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.62900 | £6.29 |
| 25 | £0.59520 | £14.88 |
| 50 | £0.57040 | £28.52 |
| 100 | £0.54670 | £54.67 |
| 250 | £0.51700 | £129.25 |
| 500 | £0.49562 | £247.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47512 | £475.12 |
| 2,000 | £0.45548 | £910.96 |
| 3,000 | £0.44438 | £1,333.14 |
| 5,000 | £0.43078 | £2,153.90 |
| 7,000 | £0.42206 | £2,954.42 |
| 10,000 | £0.41301 | £4,130.10 |
| 12,000 | £0.40845 | £4,901.40 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |



