

LFXTAL029370 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL029370TR-ND - Tape & Reel (TR) 1923-LFXTAL029370CT-ND - Cut Tape (CT) 1923-LFXTAL029370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL029370 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL029370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.24000 | £2.40 |
| 25 | £0.22680 | £5.67 |
| 50 | £0.21740 | £10.87 |
| 100 | £0.20840 | £20.84 |
| 250 | £0.19704 | £49.26 |
| 500 | £0.18888 | £94.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18107 | £181.07 |
| 2,000 | £0.17358 | £347.16 |
| 3,000 | £0.16934 | £508.02 |
| 5,000 | £0.16415 | £820.75 |
| 7,000 | £0.16082 | £1,125.74 |
| 10,000 | £0.15737 | £1,573.70 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

