4.9152 MHz ±30ppm Crystal 18pF 130 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.9152 MHz ±30ppm Crystal 18pF 130 Ohms HC-49/US

LFXTAL028392

DigiKey Part Number
1923-LFXTAL028392TR-ND - Tape & Reel (TR)
1923-LFXTAL028392CT-ND - Cut Tape (CT)
1923-LFXTAL028392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL028392
Description
CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 18pF 130 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL028392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.445" L x 0.185" W (11.30mm x 4.70mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.24000£2.40
25£0.22680£5.67
50£0.21740£10.87
100£0.20840£20.84
250£0.19704£49.26
500£0.18888£94.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.18107£181.07
2,000£0.17358£347.16
3,000£0.16934£508.02
5,000£0.16415£820.75
7,000£0.16082£1,125.74
10,000£0.15737£1,573.70
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600