

LFTVXO009915 | |
|---|---|
DigiKey Part Number | 1923-1220-ND |
Manufacturer | |
Manufacturer Product Number | LFTVXO009915 |
Description | XTAL OSC VCTCXO 16.3840MHZ HCMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz VCTCXO HCMOS Oscillator 3.3V 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.49000 | £15.49 |
| 10 | £13.46500 | £134.65 |
| 25 | £12.73520 | £318.38 |
| 50 | £12.21040 | £610.52 |
| 100 | £11.70770 | £1,170.77 |
| 300 | £10.95443 | £3,286.33 |
| 500 | £10.83712 | £5,418.56 |
| Unit Price without VAT: | £15.49000 |
|---|---|
| Unit Price with VAT: | £18.58800 |

