

LFTCXO079057 | |
|---|---|
DigiKey Part Number | 1923-1749-1-ND - Cut Tape (CT) 1923-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO079057 |
Description | XTAL OSC TCXO 16.3690MHZ SNWV |
Customer Reference | |
Detailed Description | 16.369 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |

