
LFSPXO092943 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO092943TR-ND - Tape & Reel (TR) 1923-LFSPXO092943CT-ND - Cut Tape (CT) 1923-LFSPXO092943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO092943 |
Description | 25.0MHZ IQXO-951 2016 2.0 X 1.6M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.89800 | £8.98 |
| 25 | £0.84920 | £21.23 |
| 50 | £0.81440 | £40.72 |
| 100 | £0.78060 | £78.06 |
| 250 | £0.73816 | £184.54 |
| 500 | £0.70764 | £353.82 |
| 1,000 | £0.67840 | £678.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.61012 | £1,830.36 |
| 6,000 | £0.58495 | £3,509.70 |
| 9,000 | £0.57072 | £5,136.48 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

