LFSPXO063850 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taitien
In Stock: 0
Unit Price: £0.55806
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: £0.80378
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.80821

Parametric Equivalent


Abracon LLC
In Stock: 28,839
Unit Price: £1.50000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.51331
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 12,522
Unit Price: £1.28000
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO063850

DigiKey Part Number
1923-LFSPXO063850TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFSPXO063850
Description
XTAL OSC 32.768KHZ CMOS SMD 1.8V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO063850 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.76557£2,296.71
Manufacturers Standard Package
Unit Price without VAT:£0.76557
Unit Price with VAT:£0.91868