

LFSPXO061624 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO061624TR-ND - Tape & Reel (TR) 1923-LFSPXO061624CT-ND - Cut Tape (CT) 1923-LFSPXO061624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO061624 |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO061624 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £1.04200 | £10.42 |
| 25 | £0.98560 | £24.64 |
| 50 | £0.94460 | £47.23 |
| 100 | £0.90550 | £90.55 |
| 250 | £0.85628 | £214.07 |
| 500 | £0.82090 | £410.45 |
| 1,000 | £0.78696 | £786.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.73610 | £2,208.30 |
| 6,000 | £0.70574 | £4,234.44 |
| 9,000 | £0.68858 | £6,197.22 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

