1 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO058610

DigiKey Part Number
1923-LFSPXO058610TR-ND - Tape & Reel (TR)
1923-LFSPXO058610CT-ND - Cut Tape (CT)
1923-LFSPXO058610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO058610
Description
CFPS-72 7.0 X 5.0MM1.0MHZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.73144£731.44
Manufacturers Standard Package
Unit Price without VAT:£0.73144
Unit Price with VAT:£0.87773