

LFSPXO018045 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018045TR-ND - Tape & Reel (TR) 1923-LFSPXO018045CT-ND - Cut Tape (CT) 1923-LFSPXO018045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018045 |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £1.15200 | £11.52 |
| 25 | £1.08880 | £27.22 |
| 50 | £1.04380 | £52.19 |
| 100 | £1.00060 | £100.06 |
| 250 | £0.94628 | £236.57 |
| 500 | £0.90718 | £453.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.86969 | £869.69 |
| 2,000 | £0.83378 | £1,667.56 |
| 3,000 | £0.81348 | £2,440.44 |
| 5,000 | £0.78863 | £3,943.15 |
| 7,000 | £0.77268 | £5,408.76 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

