13 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead

LFPTXO000275

DigiKey Part Number
1923-LFPTXO000275-ND
Manufacturer
Manufacturer Product Number
LFPTXO000275
Description
XTAL OSC TCXO 13.0000MHZ HCMOS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±1ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
3mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.067" (1.70mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Strip
QuantityUnit PriceExt Price
10£37.92100£379.21
Manufacturers Standard Package
Unit Price without VAT:£37.92100
Unit Price with VAT:£45.50520