New at DigiKey
Image for LFOCXO081357B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFOCXO081357B

DigiKey Part Number
1923-LFOCXO081357B-ND
Manufacturer
Manufacturer Product Number
LFOCXO081357B
Description
XTAL OSC OCXO 10.0000MHZ HCMOS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 MHz OCXO (GPSDO) HCMOS Oscillator 5V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
5V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.362" L x 2.362" W (60.00mm x 60.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2£534.75000£1,069.50
Unit Price without VAT:£534.75000
Unit Price with VAT:£641.70000